1331587CH
Marathon Special ProductsConn Power Distribution Blocks 1 POS Screw Panel Mount 380A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1331587CH
Alias/AKA:
1331584
RoHS:
Yes
HTS:
8205599000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
380 A
The MARATHON/KULKA part 1331587CH is a high-quality Conn Power Distribution Block designed for panel mounting. It features 1 position with a screw connection, capable of handling up to 380A of current. This distribution block is reliable and efficient, making it an excellent choice for various power distribution applications.
Search Keywords:
1331587CH
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$104.01
$104.010
5
$83.95
$419.750
10
$81.35
$813.500
25
$78.86
$1,971.500
50
$78.08
$3,904.000
100
$77.30
$7,730.000
250
+
$76.52
$19,130.000
DOWNLOADS