Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1331588CH
Alias/AKA:
1331589
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Distribution Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.2 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
420 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
1331588 Terminal Block - 420A, 600V - 1P, w/Cover
Search Keywords:
1331588CH
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$117.74
$117.740
5
$109.52
$547.600
10
$105.15
$1,051.500
25
$101.14
$2,528.500
50
$65.77
$3,288.500
100
$64.78
$6,478.000
250
+
$63.43
$15,857.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1423570
Conn Power Distribution Blocks 3 POS 20.6mm Screw Cable Mount 175A
1433553
Conn Power Distribution Blocks 3 POS 38.9mm Screw Cable Mount 335A
1451592
Conn Power Distribution Blocks 1 POS Screw Cable Mount 760A
CC1451
Cover, (New Design) - For 1451xxx Terminal Blocks - Thermoplastic - Snap-on - Black - 1 Po...
BA2-B0-44-615-111-D
2-pole - Handle - 15 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...