help desk software
DATA SHEET

1332585CH

Marathon Special Products

Conn Terminal Block 4 POS Screw Cable Mount 420A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332585CH
Alias/AKA:
1332586
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
420 A
MARATHON/KULKA part 1332585CH is a high-quality Conn Terminal Block designed for reliable electrical connections. This 4-position screw terminal block is cable mountable and capable of handling up to 420A of current. Trust this durable and efficient terminal block for your industrial or commercial wiring applications.
Search Keywords:
1332585CH
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.90
$148.900
3
$136.21
$408.630
5
$131.99
$659.950
10
$127.96
$1,279.600
25 +
$126.68
$3,167.000
Tools/3D Models
Product Guides