help desk software
DATA SHEET

1333554CH

Marathon Special Products

Conn Power Terminal Block 3 POS Screw 310A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1333554CH
Alias/AKA:
1333551
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Terminal Blocks
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
310 A
Upgrade your power connection with the MARATHON/KULKA 1333554CH Conn Power Terminal Block. This 3-position screw terminal block is designed to handle high current applications, with a rating of 310A. Ensure a secure and reliable power connection for your electrical projects with this quality terminal block.
Search Keywords:
1333554CH
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$202.87
$202.870
3
$183.89
$551.670
5
$182.05
$910.250
10
$180.23
$1,802.300
25 +
$178.43
$4,460.750
Tools/3D Models
Product Guides