1333563
Marathon Special ProductsConn Power Stud Blocks M 6 POS 43.02mm Screw Cable Mount 200A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1333563
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
43.02 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
200 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
The MARATHON/KULKA part 1333563 is a high-quality Conn Power Stud Block that is designed to provide a reliable and secure connection for M 6 POS applications. With a cable mount and a screw design, this stud block allows for easy installation and connection of cables. It has a maximum current rating of 200A, ensuring excellent power transmission and stability. Trust this stud block for your power connection needs, as it offers durability and performance that surpass industry standards.
Search Keywords:
1333563
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$161.76
$161.760
3
$137.50
$412.500
5
$134.57
$672.850
10
$131.77
$1,317.700
25
+
$130.45
$3,261.250
CUSTOMERS
ALSO BOUGHT
1331563
Conn Power Stud Blocks M 2 POS Screw Cable Mount 200A
1333565
Power Terminal Block - Panel & Din Mount - Thermoplastic Insulator - 420A - 600V - 3 Pole.
G4ODC24
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
PRD-11AH0-120
Power Relay - DPDT (2 Form C) - 120VAC Coil - 20A Contact - 125VDC Switching - Non Latchin...
K2E225-RA92-09
Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball Bearing - 415.2 CFM (11.63m³/min)...