1343553
Marathon Special ProductsPower Distribution Block - 3 Pole - 335A 600V - (1) 400 kcmil to #6 AWG / (6) #2 to #14 AWG - Thermoplastic - Open Style. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1343553
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
The Marathon/Kulka part 1343553 is a Power Distribution Block designed for efficient power management. It features a 3-pole configuration with a maximum current rating of 335A and a voltage rating of 600V. This power distribution block allows for easy and convenient connection of wire sizes ranging from 400 kcmil to #6 AWG for larger conductors and #2 to #14 AWG for smaller conductors. Made from durable thermoplastic material, this open style power distribution block ensures reliable and safe electrical connections.
Search Keywords:
1343553
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$101.76
$101.760
5
$100.23
$501.150
10
$98.73
$987.300
25
$97.25
$2,431.250
50
$95.79
$4,789.500
75
$94.35
$7,076.250
100
+
$92.94
$9,294.000
CUSTOMERS
ALSO BOUGHT
1333587
Power Terminal Block - 3 Pole - 380A - 600V AC/DC - Line: (1) 500MCM-4AWG - Load: (3) 350M...
1321570CH
Conn Terminal Block 2 POS Screw Cable Mount 175A
N1A24249
Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 ...
1903
Cable Stripping Tool
1323580
Conn Power Distribution Blocks 3 POS 20.7mm Screw Cable Mount 175A