1343555
Marathon Special ProductsPower Distribution Block - 3 Pole - 350A 600V - (2) 2/0 to #14 AWG / (6) 4 to #14 AWG - Thermoplastic - Open Style.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1343555
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
The 1343555 is power distribution block with dimensions: 5.64" (143.26mm) x 5" (127mm) x 3.92" (99.59mm).
Search Keywords:
1343555
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$118.31
$118.310
5
$106.98
$534.900
10
$104.75
$1,047.500
25
$103.70
$2,592.500
50
$102.67
$5,133.500
75
$101.64
$7,623.000
100
+
$100.62
$10,062.000
CUSTOMERS
ALSO BOUGHT
1323972
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1...
1323570
Power Distribution Block - 3 Poles - 175A 600V - (1) 2/0 to #14 AWG Line / (4) 4 to #14 AW...
1433123
Conn Power Splicer Blocks 6 POS 38.9mm Screw ST Cable Mount 255A
1512H
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
1431123
Conn Power Splicer Blocks 2 POS Screw ST Cable Mount 255A