help desk software
DATA SHEET

1353704CH

Marathon Special Products

Conn Power Distribution Blocks 3 POS Screw ST Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1353704CH
Alias/AKA:
1353854
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
N/A
MARATHON/KULKA part 1353704CH is a high-quality Conn Power Distribution Block that is perfect for various electrical applications. This block features 3 positions, making it easy to connect multiple wires together securely. It uses a screw terminal design, ensuring a reliable and durable connection. With its panel mount feature, it can be easily installed on any surface. This distribution block is suitable for a wide range of applications, including industrial, commercial, and residential projects.
Search Keywords:
1353704CH
IN STOCK: 12
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$701.68
$701.680
3
$687.06
$2,061.180
5
$675.91
$3,379.550
10 +
$643.07
$6,430.700
Tools/3D Models
Product Guides