help desk software
DATA SHEET

1411203

Marathon Special Products

Conn Power Splicer/Stud Blocks 1 POS Screw Cable Mount 115A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1411203
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power Splicer/Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
115 A
Wire Size:
2-14 AWG
Operating Temperature:
125(Max) °C
Conn Power Splicer/Stud Blocks 1 POS Screw Cable Mount 115A
Search Keywords:
1411203
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.97
$48.970
5
$34.22
$171.100
10
$33.88
$338.800
25
$30.34
$758.500
50
$29.41
$1,470.500
100
$29.12
$2,912.000
250 +
$28.29
$7,072.500
Tools/3D Models