1422570
Marathon Special ProductsConn Power Distribution Blocks 2 POS 20.6mm Screw Cable Mount 175A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1422570
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
20.6 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
N/A
MARATHON/KULKA Part 1422570 is a high-quality Conn Power Distribution Blocks with 2 positions and a 20.6mm screw cable mount. These heavy-duty distribution blocks can handle up to 175A of current, making them ideal for industrial and commercial applications. With their rugged construction and secure screw terminal connections, these power distribution blocks provide a reliable and efficient solution for distributing power in electrical systems. Upgrade your power distribution setup with MARATHON/KULKA Part 1422570 for dependable performance and superior connectivity.
Search Keywords:
1422570
IN STOCK:
42
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$97.01
$97.010
5
$92.05
$460.250
10
$91.13
$911.300
25
$89.90
$2,247.500
50
$86.08
$4,304.000
100
$83.70
$8,370.000
250
+
$82.44
$20,610.000
CUSTOMERS
ALSO BOUGHT
32-5910UL
RJ45 -10PIN MOD PLUG 50"U,SOL/STR,RND
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
66259-2
The TE Standard Type Xll, Crimp-Type power contacts are male and female contacts used in C...
24-7068-7617
WireClean Spool Sn96.5Ag3Cu0.5
371-8738-14-504
371 Series 3/8" MH Black Anodized DataLamp Cartridge PMI Base