1431559
Marathon Special ProductsConn Power Splicer/Stud Blocks 1 POS Screw ST Cable Mount 310A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1431559
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Splicer/Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
310 A
Wire Size:
N/A
Operating Temperature:
150(Max) °C
This Conn Power Splicer/Stud Block is designed for high-performance applications, allowing for easy and secure electrical connections. With a 1 POS Screw ST configuration, it offers a convenient and reliable option for cable mounting. With a maximum current rating of 310A, this splicer/stud block is designed to handle demanding power requirements with ease. Trust in its quality construction and efficient design for seamless electrical connections in your next project.
Search Keywords:
1431559
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$113.26
$113.260
5
$111.60
$558.000
10
$110.48
$1,104.800
25
$109.38
$2,734.500
50
$108.28
$5,414.000
100
$107.20
$10,720.000
250
+
$106.13
$26,532.500