1443560
Marathon Special ProductsPower Distribution Block - 3 Poles - 335A 600V - (1) 400 kcmil to #6 AWG Line / (8) #2 to #14 AWG Load - Phenolic - Open Style.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1443560
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
47.8 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
335 A
Wire Size:
N/A
Operating Temperature:
150(Max) °C
The 1443560 is power distribution block with dimensions: 6.03" (153.20mm) x 4.75" (120.70mm) x 2.91" (73.90mm).
Search Keywords:
1443560
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$385.46
$385.460
3
$379.68
$1,139.040
5
$373.98
$1,869.900
10
$368.37
$3,683.700
15
+
$362.85
$5,442.750