Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1451596
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Type:
Power Splicer/Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
545 A
Wire Size:
N/A
Operating Temperature:
150(Max) °C
Conn Power Splicer/Stud Blocks 1 POS Screw ST Cable Mount 545A
Search Keywords:
1451596
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$156.59
$156.590
12
$65.82
$789.840
25
$61.45
$1,536.250
50
+
$58.31
$2,915.500