Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453401
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Power Terminal Block for MARATHON/KULKA part 1453401 is a reliable and efficient solution for securely connecting power wires. It offers a compact design and sturdy construction, providing a safe and convenient way to terminate power cables. This terminal block ensures excellent conductivity and reduces the risk of loose connections or electrical faults. Whether you are an electrician or a DIY enthusiast, this Power Terminal Block is a must-have for any electrical project where reliable power distribution is essential.
Search Keywords:
1453401
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$273.46
$273.460
3
$265.86
$797.580
5
$261.87
$1,309.350
10
+
$257.94
$2,579.400
CUSTOMERS
ALSO BOUGHT
20525-84
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (38.1x34.8x55.88)mm Socket Magnetic Latch...
AQZ207
Solid State Relay 50mA 1.5V DC-IN 1A 160V AC/DC-OUT 4-Pin SIL
ASW2K10
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel ...
CB1-P-12V
Power Relay 12VDC 40A SPDT(26x22x26)mm THT Automotive
LW6MB-M2C2MLR
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Conta...