1453408
Marathon Special ProductsPower Terminal Block - 3 Pole - 760A - 600V AC/DC - Line: (2) 500MCM-6AWG - Load: (12) 2-14AWG - DIN Rail/Panel Mount - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453408
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The 1453408 is power terminal block with phenolic insulator and aluminum, tin plated connector. Operating temperature range is from -40°C to 150°C.
Search Keywords:
1453408
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$287.62
$287.620
3
$239.28
$717.840
5
$234.29
$1,171.450
10
$231.95
$2,319.500
25
+
$229.63
$5,740.750