1453411
Marathon Special ProductsSplicer / Distribution Power Block - 3 Poles - 840A 600V - (2) 600 kcmil to #2 AWG Line / (4) 3/0 to #6 AWG & (4) #4 to #14 AWG Load - Open Style.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453411
RoHS:
Yes
HTS:
8542390001
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
68.2 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
840 A
Wire Size:
N/A
Operating Temperature:
150(Max) °C
The 1453411 is splicer / distribution power block with dimensions: 8.54" (216.92mm) x 5.5" (139.70mm) x 3.13" (79.50mm).
Search Keywords:
1453411
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$527.90
$527.900
3
$505.91
$1,517.730
5
$500.85
$2,504.250
10
+
$495.84
$4,958.400
CUSTOMERS
ALSO BOUGHT
1451129
Conn Power Splicer Blocks 4 POS Screw ST Cable Mount 620A
CC1453
Cover, (New Design) - For 145exxx Terminal Blocks - Thermoplastic - Snap-on - Black - 3 Po...
1452301
Conn Power Terminal Block 4 POS Screw Cable Mount 760A
CC1452
Cover, (New Design) - For 1452xxx Terminal Blocks - Thermoplastic - Snap-on - Black - 2 Po...
EPBCP42
Power Distribution Block