1453586
Marathon Special ProductsConn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453586
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
68.3 mm
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
760 A
Wire Size:
(7.7/0)-6 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 1453586 is a high-quality Conn Power Distribution Block that offers efficient power distribution for various applications. With 3 positions and a screw cable mount, this distribution block ensures secure and reliable connections. It has a durable construction with a length of 68.3mm, making it suitable for demanding environments. The power distribution block can handle a current rating of 760A, providing ample power distribution capabilities. Trust in this MARATHON/KULKA part for effective and efficient power management.
Search Keywords:
1453586
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$306.05
$306.050
3
$302.99
$908.970
5
$299.96
$1,499.800
10
+
$296.96
$2,969.600
CUSTOMERS
ALSO BOUGHT
1453592
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A
1451586
Conn Power Distribution Blocks 2 POS 68.2mm Screw Cable Mount 760A
1351705
Conn Power Distribution Blocks F 1 POS Screw Panel Mount 950A
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
CC1451
Cover, (New Design) - For 1451xxx Terminal Blocks - Thermoplastic - Snap-on - Black - 1 Po...