1453592
Marathon Special ProductsConn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1453592
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
68.3 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
760 A
Wire Size:
(7.7/0)-4 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 1453592 is a power distribution block that provides a reliable and efficient solution for connecting multiple power cables. This 3 position block features a cable mount with a screw design for secure and convenient installation. With a maximum current rating of 760A, it is capable of handling high-power applications. Designed by Conn Power, a trusted manufacturer in the industry, this distribution block ensures exceptional conductivity and durability. Whether you need to distribute power in industrial, commercial, or residential settings, the MARATHON/KULKA part 1453592 is a top-notch choice.
Search Keywords:
1453592
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$466.57
$466.570
3
$447.12
$1,341.360
5
$442.65
$2,213.250
10
+
$438.23
$4,382.300
CUSTOMERS
ALSO BOUGHT
1453586
Conn Power Distribution Blocks 3 POS 68.3mm Screw Cable Mount 760A
1351705
Conn Power Distribution Blocks F 1 POS Screw Panel Mount 950A
1353703
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
1351705CH
Power Terminal Block - 1 Pole - 950A - 600V AC/DC - Line: (2) 750MCM-1/0 - Load: (12) 2-14...
HVPB201
Conn Power Terminal Block 24 POS Screw Panel Mount 860A