1504DJ
Marathon Special ProductsConn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1504DJ
Alias/AKA:
1504131
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 1504DJ is a heavy-duty terminal block designed for high-power applications. This terminal block features 8 positions and a 15.88mm screw panel mount for secure and reliable connections. With a maximum current rating of 75A, it is capable of handling heavy electrical loads. The Conn Heavy Duty Terminal Block is a durable and robust option for industrial and commercial wiring needs.
Search Keywords:
1504DJ
IN STOCK:
39
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.36
$48.360
20
$29.49
$589.800
40
$28.49
$1,139.600
60
$26.91
$1,614.600
100
$25.14
$2,514.000
260
$24.46
$6,359.600
500
+
$23.19
$11,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1504SC
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
1512DJ
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
DR22E3L-H4G
Indicator Lamp - Incandescent Illumination - Round Frame - Butt (φ24) - Standard - 110VAC ...
HH52P-L-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - LED Ind...