1504DJ74642
Marathon Special ProductsConn Terminal Block 4 POS 15.88mm Screw Panel Mount 75A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1504DJ74642
RoHS:
Yes
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
This Marathon/Kulka part 1504DJ74642 is a high-quality Conn Terminal Block designed with 4 positions, 15.88mm screw spacing, and a panel mount feature. It has a robust 75A rating, making it suitable for various industrial applications. Trust this terminal block for secure and reliable electrical connections in your projects.
Search Keywords:
1504DJ74642
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$69.75
$69.750
5
$63.55
$317.750
10
$57.38
$573.800
25
$56.81
$1,420.250
50
$52.65
$2,632.500
100
$52.13
$5,213.000
250
+
$51.61
$12,902.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1512DJ74642
12 Pole Terminal Block - 30A - 600VAC - 22 to 10 AWG - Screw Clamp
20312
Fuse Block 30A 600VAC Clip Screw Mount
1512DJRC72459
Connector |Marathon Special Products 1512DJRC 72459
1608DJ
Terminal Block - Heavy Duty Barrier - 8 Pole - 75A - 600V - Removable Conn w/Brass Insert.
1504SC72457
Connector |Marathon Special Products 1504 SC 72457