help desk software
DATA SHEET

1504DJSV

Marathon Special Products

Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1504DJSV
Alias/AKA:
1504132
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
Search Keywords:
1504DJSV
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.78
$74.780
5
$66.50
$332.500
20
$64.44
$1,288.800
40
$61.60
$2,464.000
100
$58.98
$5,898.000
260
$56.56
$14,705.600
500 +
$55.06
$27,530.000
Tools/3D Models
Product Guides