1504SC
Marathon Special ProductsConn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1504SC
Alias/AKA:
1504135
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 1504SC is a heavy-duty terminal block designed for high-performance industrial applications. With 8 positions and a 15.88mm screw panel mount, this terminal block offers a secure and reliable connection for your electrical needs. Rated for an impressive 75A current, it can handle heavy loads with ease. Whether you're working on a large-scale commercial project or a demanding industrial setup, this Conn Heavy Duty Terminal Block is the perfect choice for efficient and durable electrical connections.
Search Keywords:
1504SC
IN STOCK:
186
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$76.96
$76.960
5
$67.87
$339.350
20
$64.26
$1,285.200
40
$61.76
$2,470.400
60
$59.26
$3,555.600
100
$58.37
$5,837.000
260
+
$57.49
$14,947.400
Product Guides
CUSTOMERS
ALSO BOUGHT
7012PK
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 125VDC
0987-RZ-TC-04
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
PAA01DM24
DELAY ON OPERATE TIMER DPDT
1504DJ
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A
1502SC
Conn Heavy Duty Terminal Blocks 4 POS 15.88mm Screw Panel Mount 75A