1508DJ
Marathon Special ProductsConn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1508DJ
Alias/AKA:
1508131
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Search Keywords:
1508DJ
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$74.24
$74.240
5
$58.05
$290.250
10
$54.35
$543.500
15
$53.20
$798.000
20
+
$48.66
$973.200
Product Guides