1512H
Marathon Special ProductsTerminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1512H
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The 1512H is heavy duty terminal blocks with current rated up to 30 Amps with unprepared wire #10-22 AWG copper or current rated up to 75 Amps when wired with crimp type ring, spade or fork terminal.
Search Keywords:
1512H
IN STOCK:
125
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$65.47
$65.470
5
$58.42
$292.100
10
$56.67
$566.700
25
$54.24
$1,356.000
50
$52.01
$2,600.500
100
$50.63
$5,063.000
250
+
$49.87
$12,467.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1504H
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
1323972
Power Terminal Block - 3 Pole - 175A - 600V AC/DC - Line: (1) 2/0-14AWG Box Lug - Load: (1...
1506H
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - W/Hinged Cover.
1508H
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
1502105
Terminal Block - Heavy Duty Barrier - 2 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.