1512MCJ
Marathon Special ProductsTerminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - Multi Cir. Jumper.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1512MCJ
Alias/AKA:
1512105
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The 1512MCJ is heavy duty terminal blocks with current rated up to 30 Amps with unprepared wire #10-22 AWG copper or current rated up to 75 Amps when wired with crimp type ring, spade or fork terminal.
Search Keywords:
1512MCJ
IN STOCK:
53
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$46.75
$46.750
5
$39.60
$198.000
20
$37.13
$742.600
40
$35.51
$1,420.400
100
$34.07
$3,407.000
260
$33.73
$8,769.800
500
+
$33.39
$16,695.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
203-1-1-62-202-1-1
Circuit Breaker Supplementary Protector - 1Pole - 2.5A - 250VAC.
1323572CH
Conn Power Splicer Blocks 6 POS Screw T DIN Rail 175A
782XDXH21-120A
Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
1508STD
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A