1604ST
Marathon Special ProductsConn Heavy Duty Terminal Blocks 8 POS 16.7mm Screw Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1604ST
Alias/AKA:
1604140
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
16.7 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 1604ST is a Conn Heavy Duty Terminal Block designed for use in various electrical applications. It features 8 positions for secure and organized cable connections. With a 16.7mm screw cable mount, this terminal block offers a convenient and reliable solution for heavy-duty applications. It has a maximum current rating of 30A, ensuring optimal electrical performance and durability. Trust the Marathon/Kulka 1604ST Terminal Block to provide a safe and efficient way to connect cables in industrial settings.
Search Keywords:
1604ST
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$68.85
$68.850
5
$56.46
$282.300
20
$45.48
$909.600
40
$41.19
$1,647.600
100
$37.85
$3,785.000
260
$37.47
$9,742.200
500
+
$37.10
$18,550.000
DOWNLOADS