1606SC
Marathon Special ProductsConn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1606SC
Alias/AKA:
1606135
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Heavy Duty Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
16.7 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The Marathon/Kulka part 1606SC is a heavy-duty terminal block designed to provide secure and reliable connections for your electrical applications. With 12 positions and a 16.7mm screw cable mount, this terminal block offers a convenient solution for organizing and connecting multiple cables. It has a high current rating of 30A, making it suitable for demanding industrial and commercial environments. Trust the Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A to deliver exceptional performance and durability in your electrical installations.
Search Keywords:
1606SC
IN STOCK:
271
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$93.03
$93.030
5
$82.04
$410.200
20
$77.69
$1,553.800
40
$74.66
$2,986.400
60
$71.64
$4,298.400
100
$70.56
$7,056.000
260
+
$69.51
$18,072.600
Product Guides
CUSTOMERS
ALSO BOUGHT
1323570
Power Distribution Block - 3 Poles - 175A 600V - (1) 2/0 to #14 AWG Line / (4) 4 to #14 AW...
2140
SB 1000-12 Heyco® Snap Bushings
1604SC
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
1604DJ
Conn Heavy Duty Terminal Blocks 4 POS 16.7mm Screw ST Panel Mount 30A
1612STD
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A