1606STD
Marathon Special ProductsConn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1606STD
Alias/AKA:
1606116
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
16.7 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 1606STD is a Conn Heavy Duty Terminal Block designed for industrial applications. With 12 positions and a 16.7mm screw cable mount, this terminal block provides a reliable and secure connection for heavy-duty electrical cables. It has a high current rating of 30A, making it suitable for demanding power distribution needs. This terminal block is perfect for use in control panels, wiring harnesses, and other industrial equipment.
Search Keywords:
1606STD
IN STOCK:
55
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$69.54
$69.540
5
$47.78
$238.900
20
$41.26
$825.200
40
$38.01
$1,520.400
100
$35.61
$3,561.000
260
$35.26
$9,167.600
500
+
$34.91
$17,455.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1606SC
Conn Heavy Duty Terminal Blocks 12 POS 16.7mm Screw Cable Mount 30A
1612STD
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
1604SC
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
1606MCJ
Conn Terminal Block 6 POS 16.7mm Screw Panel Mount 75A
A24P24
Panel for Type 3R 4 4X 12 and 13 Enclosure - 21.000" L x 21.000" W (533.40mm x 533.40mm) -...