1612STD
Marathon Special ProductsConn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1612STD
Alias/AKA:
1612116
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
16.7 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 1612STD is a Conn Heavy Duty Terminal Block designed for professional use. With 24 positions and a 16.7mm screw cable mount, this terminal block allows for secure and convenient wiring connections. It has a maximum current rating of 30A, making it suitable for high-power applications. Whether you are working on industrial machinery or electrical panels, the MARATHON/KULKA 1612STD is the reliable choice for heavy-duty wiring requirements.
Search Keywords:
1612STD
IN STOCK:
532
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$99.88
$99.880
5
$97.43
$487.150
20
$95.03
$1,900.600
40
$92.14
$3,685.600
60
$89.24
$5,354.400
100
$82.80
$8,280.000
260
+
$81.56
$21,205.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1604STD
Terminal Block - 4 Pole - 75 AMPS - 600 AC/DC - Std Conn w/Serrations-Anti-Rotation.
E19-50H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
1604SC
Terminal Block - Heavy Duty Barrier - 4 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
1604H
Conn Heavy Duty Terminal Blocks 8 POS 16.7mm Screw Panel Mount 75A
1608STD
Terminal Block - Heavy Duty Barrier - 8 Pole - 75 AMPS - 600 AC/DC - Std Conn w/Serrations...