1704SC
Marathon Special ProductsConn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1704SC
Alias/AKA:
1704135
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
The MARATHON/KULKA part 1704SC is an efficient and reliable Conn Terminal Block with 8 positions. This terminal block is designed for cable mounting and features 15.88mm screw terminal connections. With a current rating of 30A, it is suitable for a wide range of applications. This high-quality terminal block ensures secure and efficient electrical connections, making it an ideal choice for various industrial and commercial projects.
Search Keywords:
1704SC
IN STOCK:
34
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$45.65
$45.650
5
$38.67
$193.350
20
$36.25
$725.000
40
$34.67
$1,386.800
100
$33.27
$3,327.000
260
$32.77
$8,520.200
500
+
$32.28
$16,140.000
Product Guides