Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1704STD
Alias/AKA:
1704116
RoHS:
Yes
Supplier Standard Pack:
20
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
4
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-18 AWG
Operating Temperature:
N/A
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
Search Keywords:
1704STD
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$22.17
$22.170
20
$18.25
$365.000
40
$17.68
$707.200
100
$16.18
$1,618.000
260
$16.01
$4,162.600
500
$15.85
$7,925.000
1,000
+
$15.70
$15,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1704SC
Conn Terminal Block 8 POS 15.88mm Screw Cable Mount 30A
BP120MH
Nimh Battery Pack For Fluke 120 Series, Fluke 43 And 43B
1706SC
Terminal Block - Heavy Duty Barrier - 6 Pole - 75 AMPS - 600 AC/DC - Short Circuiting Bar.
1712STD
Terminal Block - Heavy Duty Barrier - 12 Pole - 75 AMPS - 600 AC/DC - Std Conn w/Serration...
BA-2RVT
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...