help desk software

202

Marathon Special Products

Conn Barrier Strip 4 POS 11.1mm Screw Panel Mount 20A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
202
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
2
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 202 is a high-quality Conn Barrier Strip that offers secure and reliable connections for your electrical applications. With 4 positions and a screw panel mount design, it easily allows for organized and efficient wiring setups. With a maximum current rating of 20A, this barrier strip ensures safe and efficient power distribution. Its compact size, measuring at 11.1mm, makes it easy to integrate into various installations. Trust the MARATHON/KULKA part 202 to deliver dependable electrical connections for your projects.
Search Keywords:
202
  Possible Replacement options available.  See Alternatives
IN STOCK: 774
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.93
$273.250
50
$10.82
$541.000
100
$10.71
$1,071.000
250
$10.30
$2,575.000
500
$9.86
$4,930.000
1,000
$9.58
$9,580.000
2,500
$9.44
$23,600.000
5,000 +
$9.20
$46,000.000
DOWNLOADS