help desk software
DATA SHEET

202HBSP

Marathon Special Products

Conn Terminal Block 2 POS 11.1mm Screw ST Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
202HBSP
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Maximum Current Rating:
20 A
Life Cycle:
Discontinued & Replaced
Conn Terminal Block 2 POS 11.1mm Screw ST Panel Mount 20A
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.034
$3.034
25
$2.758
$68.950
100
$2.192
$219.200
250
$2.037
$509.250
500
$1.966
$983.000
1,000
$1.837
$1,837.000
2,500
$1.777
$4,442.500
5,000
$1.749
$8,745.000
7,500 +
$1.731
$12,982.500
RECOMMENDED REPLACEMENT
621-RZ-02-3765
621-RZ-02-3765
VIEW PRODUCT
Tools/3D Models
Product Guides