212
Marathon Special ProductsConn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
212
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
12
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 212 is a Conn Barrier Strip featuring 24 positions and a screw panel mount design. With a pitch of 11.1mm, this barrier strip is ideal for organizing and connecting multiple wires securely. It has a maximum current rating of 20A, making it suitable for various applications. Easy to install and reliable, the MARATHON/KULKA part 212 is a high-quality solution for your wiring needs.
Search Keywords:
212
Possible Replacement options available. See Alternatives
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$38.23
$38.230
10
$26.99
$269.900
25
$24.40
$610.000
50
$23.90
$1,195.000
100
$23.66
$2,366.000
250
$23.42
$5,855.000
500
+
$23.19
$11,595.000
Product Guides