Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
25TB02F
Alias/AKA:
0823012
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Navy Class Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
7.9 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
25 A
Wire Size:
14 AWG
Operating Temperature:
155(Max) °C
Conn Navy Class Terminal Blocks 2 POS 7.9mm Screw Panel Mount 25A
Search Keywords:
25TB02F
IN STOCK:
27
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.68
$56.680
5
$39.62
$198.100
10
$36.24
$362.400
25
$35.12
$878.000
50
$34.39
$1,719.500
100
$33.01
$3,301.000
250
+
$27.51
$6,877.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RJR24FX102R
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03m...
RJR24FX202R
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03m...
MS3420-24A
Connector Accessories Sleeve Shell Size 36
JANTX1N754A-1
Zener Diode - JANTX Level - 6.8V - ±5% - 500mW - 3 Ohms - 2 µA @ 4 V Reverse Leakage @ Vr ...