2699-GP-08
Marathon Special ProductsConn Terminal Block 8 POS 11.1mm Solder ST Thru-Hole 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
2699-GP-08
RoHS:
Yes
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
11.1 mm
Maximum Current Rating:
20 A
Life Cycle:
Discontinued
The MARATHON/KULKA part 2699-GP-08 is a high-quality Conn Terminal Block designed for efficient electrical connections. With 8 positions and a compact size of 11.1mm, this terminal block offers a reliable solution for various applications. It features solder terminals with a through-hole design, allowing for easy and secure installation. With a high current rating of 20A, it can handle demanding electrical loads without compromising performance. The MARATHON/KULKA 2699-GP-08 Conn Terminal Block is a trusted choice for professionals seeking a durable and efficient connectivity solution.
Search Keywords:
2699GP08
This product is discontinued, but still in stock
IN STOCK:
350
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$35.126
$35.126
5
$33.053
$165.265
25
$16.487
$412.175
50
$15.078
$753.900
100
$14.099
$1,409.900
250
$13.652
$3,413.000
500
+
$13.027
$6,513.500
Product Guides