26TB10F
Marathon Special ProductsConn Navy Class Terminal Blocks 20 POS 7.9mm Cable Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
26TB10F
Alias/AKA:
0824015
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Navy Class Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
7.9 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
20 A
Wire Size:
16 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 26TB10F is a versatile Conn Navy Class Terminal Block designed for use in various electrical applications. It features 20 positions and a 7.9mm cable mount, making it easy to connect and organize multiple wires. With a current rating of 20A, this terminal block offers reliable and efficient power transmission. It is ideal for use in Navy Class applications but is also suitable for a wide range of industrial and commercial uses.
Search Keywords:
26TB10F
IN STOCK:
0
On Order:
50
can ship 12/12/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$246.57
$246.570
3
$220.76
$662.280
5
$214.02
$1,070.100
10
$211.88
$2,118.800
25
+
$209.76
$5,244.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
26TB12F
Conn Navy Class Terminal Blocks 24 POS 7.9mm Cable Mount 20A
051-0111-203
PMI Lens Cap - Black Finish - Convex - Red - Diffused - Mil LC21RD3
051-0112-203
PMI Lens Cap - Black Finish - Convex - Green - Diffused - Mil LC21GD3
37TB02F
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A