help desk software
DATA SHEET

26TBJ06

Marathon Special Products

Conn Navy Class Terminal Block 12 POS 7.9mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
26TBJ06
Alias/AKA:
9202445
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Navy Class Terminal Block3837
Mounting:
Panel Mount3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
7.9 mm
Maximum Voltage Rating:
3003826VAC
Maximum Current Rating:
20 A
Wire Size:
16 AWG
Operating Temperature:
130(Max) °C
Conn Navy Class Terminal Block 12 POS 7.9mm Screw Panel Mount 20A
Search Keywords:
26TBJ06
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.39
$33.390
5
$25.10
$125.500
25
$20.03
$500.750
50
$19.12
$956.000
100
$18.24
$1,824.000
250
$17.97
$4,492.500
500 +
$17.70
$8,850.000
Tools/3D Models
Product Guides