help desk software
DATA SHEET

306

Marathon Special Products

Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
306
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
The Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A is a reliable and durable solution for electrical connections. This strip features 12 positions, allowing for multiple connections at once. With its 14.3mm screw size, it ensures secure and tight connections. Designed for panel mounting, this strip is easy to install and provides a neat and organized solution for your electrical needs. With a 30A current rating, it is suitable for various power applications. Trust the Conn Barrier Strip to deliver exceptional performance and to meet your electrical connection requirements.
Search Keywords:
306
  Possible Replacement options available.  See Alternatives
IN STOCK: 45
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.88
$94.400
25
$15.39
$384.750
50
$15.06
$753.000
100
$14.75
$1,475.000
250
$14.60
$3,650.000
500
$14.46
$7,230.000
1,000 +
$14.31
$14,310.000
Tools/3D Models
Product Guides