312
Marathon Special ProductsConn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
312
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10.7 mm
Number of Circuits:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
The Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A is a reliable and high-quality connector designed for various electrical applications. With its 24 positions, it provides ample space for multiple connections. The screw panel mount ensures secure and sturdy installation on panels. This barrier strip is capable of handling up to 30A current, making it suitable for demanding power requirements. Trustworthy and durable, it is an ideal choice for industrial and commercial settings.
Search Keywords:
312
Possible Replacement options available. See Alternatives
IN STOCK:
287
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$46.88
$46.880
5
$36.88
$184.400
25
$29.65
$741.250
50
$29.02
$1,451.000
100
$28.59
$2,859.000
250
$28.16
$7,040.000
500
+
$27.73
$13,865.000
Product Guides