help desk software
DATA SHEET

37TB02B

Marathon Special Products

Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB02B
Alias/AKA:
0802141
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A
Search Keywords:
37TB02B
IN STOCK: 48
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.52
$28.520
5
$20.99
$104.950
10
$17.32
$173.200
25
$16.00
$400.000
50
$15.66
$783.000
100
$15.33
$1,533.000
250 +
$15.10
$3,775.000
Tools/3D Models
Product Guides