37TB04B
Marathon Special ProductsConn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB04B
Alias/AKA:
0802142
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB04B is a high-quality Conn Terminal Block designed for efficient and secure connectivity. It features 8 positions and a 9.5mm screw for easy installation and maintenance. With its robust construction and panel mount design, this terminal block offers reliable performance in various industrial applications. It has a current rating of 15A, making it suitable for heavy-duty electrical connections. Trust the MARATHON/KULKA 37TB04B to provide a stable and secure connection for your electrical needs.
Search Keywords:
37TB04B
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$26.94
$26.940
5
$23.92
$119.600
10
$19.50
$195.000
25
$18.02
$450.500
50
$15.37
$768.500
100
$15.30
$1,530.000
250
+
$15.22
$3,805.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
37TB06B
Conn Terminal Block 12 POS 9.5mm Screw Panel Mount 15A
37TB08B
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
37TB14B
Conn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A
37TB10B
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A