help desk software

37TB04F

Marathon Special Products

Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB04F
Alias/AKA:
0802004
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The Marathon/Kulka part 37TB04F is a reliable and high-quality conn terminal block. It features 8 positions and utilizes a 9.5mm screw for secure connections. This panel mount terminal block is designed to handle a maximum current of 15A, making it suitable for various electrical applications. Trust in Marathon/Kulka's exceptional craftsmanship and durability for all your terminal block needs.
Search Keywords:
37TB04F
IN STOCK: 57
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.48
$70.480
5
$64.21
$321.050
10
$57.99
$579.900
25
$57.41
$1,435.250
50
$53.21
$2,660.500
100
$52.68
$5,268.000
250 +
$52.15
$13,037.500
DOWNLOADS