Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB05B
Alias/AKA:
0802148
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
Search Keywords:
37TB05B
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$33.07
$33.070
5
$26.20
$131.000
10
$22.89
$228.900
25
$20.93
$523.250
50
$20.49
$1,024.500
100
$19.26
$1,926.000
250
+
$16.05
$4,012.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
350180
Tip Jack Connector Standard Tip Solder Black
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
37TB08B
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
CS6361C
LKG PLUG, 50A 125V, 2P3W
VPT230-4350
POWER XFMR 230.0VCT@4.35A UL/CE TOROIDAL MOUNT