37TB05F
Marathon Special ProductsConn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB05F
Alias/AKA:
0802009
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB05F is a high-quality and reliable Conn Terminal Block that features 10 positions, with a 9.5mm screw for secure connections. This terminal block is designed for panel mounting, making it ideal for various electrical applications. With a maximum current rating of 15A, it ensures efficient power transmission and secure connections. Trust the MARATHON/KULKA 37TB05F to deliver excellent performance and durability for your wiring needs.
Search Keywords:
37TB05F
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$76.31
$76.310
5
$53.33
$266.650
10
$48.79
$487.900
25
$46.29
$1,157.250
50
$45.83
$2,291.500
100
$44.44
$4,444.000
250
+
$32.40
$8,100.000
Product Guides