37TB07F
Marathon Special ProductsConn Terminal Block 14 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB07F
Alias/AKA:
0802013
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB07F is a versatile and reliable conn terminal block that features 14 positions, a 9.5mm screw for securing wires, and a panel mount design for easy installation. With a current rating of 15A, this terminal block is perfect for a wide range of industrial and electrical applications where secure connections are essential. Trust the MARATHON/KULKA 37TB07F to deliver superior performance and durability in your projects.
Search Keywords:
37TB07F
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$73.06
$73.060
5
$58.97
$294.850
10
$57.14
$571.400
25
$55.40
$1,385.000
50
$51.24
$2,562.000
100
$50.41
$5,041.000
250
+
$49.90
$12,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
37TB03F
Conn Terminal Block 6 POS 9.5mm Screw Panel Mount 15A
37TB05F
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
37TB12F
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A.
37TB18F
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A