Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB14B
Alias/AKA:
0802153
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
Conn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A
Search Keywords:
37TB14B
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$71.36
$71.360
5
$57.60
$288.000
10
$55.82
$558.200
25
+
$54.11
$1,352.750
Product Guides
CUSTOMERS
ALSO BOUGHT
004-1830-29-201
004 Series, 15/32" MH Black Nickel T-1 3/4 Midget Flange PMI Base
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...
37TB04B
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
DRC40-BT
Connector Accessories Connector Insulator Shell Size 40