37TB14F
Marathon Special ProductsConn Terminal Block 28 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB14F
Alias/AKA:
0802031
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB14F is a reliable and durable Conn Terminal Block with 28 positions and a 9.5mm screw. It is designed for easy panel mount installation and can handle a maximum current of 15A. This terminal block ensures secure and efficient connections for your electrical applications.
Search Keywords:
37TB14F
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$88.77
$88.770
3
$78.33
$234.990
5
$69.45
$347.250
10
+
$63.68
$636.800
Product Guides
CUSTOMERS
ALSO BOUGHT
IUGN66-1-72-10.0
Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC/80VDC
IUGN66-1-72-2.50
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC/80VDC
IUGN66-1-72-5.00
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/80VDC
670A-GP-12PSB
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A Kulka®
CES-1
Heat Shrink Cable Entry Seal ST Polyolefin Automotive