37TB15B
Marathon Special ProductsConn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB15B
Alias/AKA:
0802174
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
Introducing the MARATHON/KULKA Part 37TB15B - a high-quality 30-position connector terminal block designed for efficient and reliable electrical connections. This panel-mounted terminal block features a convenient 9.5mm screw design, allowing for easy installation and secure fastening. With a robust 15A current rating, this terminal block is ideal for a variety of industrial applications. Upgrade your electrical connections with the MARATHON/KULKA Part 37TB15B for a dependable and durable solution.
Search Keywords:
37TB15B
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$81.36
$81.360
5
$56.86
$284.300
10
$52.02
$520.200
25
$49.35
$1,233.750
50
$48.86
$2,443.000
75
$48.37
$3,627.750
100
+
$47.89
$4,789.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3004126
Fuse terminal block for cartridge fuse insert - cross section: 0.2 - 4 mm² - AWG: 26 - 10 ...
37TB04B
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
37TB06B
Conn Terminal Block 12 POS 9.5mm Screw Panel Mount 15A
37TB08B
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
37TB10B
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A