37TB15F
Marathon Special ProductsConn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
37TB15F
Alias/AKA:
0802033
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.5 mm
Number of Circuits:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 37TB15F is a high-quality Conn Terminal Block designed for efficient and reliable electrical connections. With 30 positions and a 9.5mm screw panel mount, this terminal block provides ample space for multiple wires. It can handle a current of up to 15A, making it suitable for various applications. Its screw panel mount allows for secure installation, ensuring a stable connection. This Conn Terminal Block is an excellent choice for any electrical project that requires a dependable and versatile terminal block solution.
Search Keywords:
37TB15F
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$128.92
$128.920
3
$105.10
$315.300
5
$96.68
$483.400
10
+
$72.00
$720.000
Product Guides